Part Details for 10-552943-119 by Amphenol Corporation
Overview of 10-552943-119 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for 10-552943-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-552943-119
|
Avnet Americas | Connector Accessories Receptacle Protection Cap Shell Size 11 Olive Drab Cadmium Over Nickel Finish - Bulk (Alt: 10-552943-119) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-552943-119
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TV 11 DUST CAP CAD OD NI | 23 |
|
$136.2100 / $153.0300 | Buy Now |
Part Details for 10-552943-119
10-552943-119 CAD Models
10-552943-119 Part Data Attributes
|
10-552943-119
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-552943-119
Amphenol Corporation
Connector Accessory, Protective Cover,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |