Part Details for 10-552943-23G by Amphenol Corporation
Overview of 10-552943-23G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for 10-552943-23G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-552943-23G
|
Avnet Americas | Connector Accessories Receptacle Protection Cap Shell Size 23 Electroless Nickel Finish - Bulk (Alt: 10-552943-23G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-552943-23G
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTION CAP SHELL SIZE 23 RoHS: Not Compliant | 0 |
|
$123.0100 / $144.2200 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER | 1 |
|
$102.7943 | Buy Now |
Part Details for 10-552943-23G
10-552943-23G CAD Models
10-552943-23G Part Data Attributes
|
10-552943-23G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-552943-23G
Amphenol Corporation
Connector Accessory, Protective Cover
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 23 |