Part Details for 10-5597-22G by BOYD Laconia
Overview of 10-5597-22G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 10-5597-22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-10-5597-22G-ND
|
DigiKey | 10-5597-22G Min Qty: 341 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0788 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $4.8700 | Buy Now |
DISTI #
000000000006350453
|
Sager | Heat Sinks Push Pin Heat Sink for BGA, 37.4x37.4x6mm, Gold, IC=37.5x37.5, Plastic Pins, Pad Min Qty: 2000 | 0 |
|
$1.8700 / $1.9900 | Buy Now |
Part Details for 10-5597-22G
10-5597-22G CAD Models
10-5597-22G Part Data Attributes
|
10-5597-22G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
10-5597-22G
BOYD Laconia
Heat Sink, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Color | GOLD | |
Finish | ANODIZED | |
Height | 6 mm | |
Length | 37.4 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 37.4 mm |