Part Details for 10-580903-32Y by Amphenol Corporation
Overview of 10-580903-32Y by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-580903-32Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-580903-32Y
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GT 32 DUST CAP PLUG (025) RoHS: Compliant | 0 |
|
$52.7900 / $65.5100 | Order Now |
Part Details for 10-580903-32Y
10-580903-32Y CAD Models
10-580903-32Y Part Data Attributes:
|
10-580903-32Y
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-580903-32Y
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | METAL | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 32 |