Part Details for 10-597107-137 by Amphenol Corporation
Overview of 10-597107-137 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 10-597107-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-597107-137
|
TTI | Circular MIL Spec Contacts CONTACT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 87 In Stock |
|
$13.4800 | Buy Now |
|
Powell Electronics | Contacts Min Qty: 1 | 27 |
|
$7.0700 / $8.4800 | Buy Now |
Part Details for 10-597107-137
10-597107-137 CAD Models
10-597107-137 Part Data Attributes:
|
10-597107-137
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-597107-137
Amphenol Corporation
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | SOLDER |