Part Details for 10-597109-22D by Amphenol Industrial Operations
Overview of 10-597109-22D by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045597-109LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. |
Price & Stock for 10-597109-22D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI10-597109-22D-ND
|
DigiKey | CONTACT SOCKET 12-14AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2.3300 / $3.9300 | Buy Now |
DISTI #
AMM10-597109-22D
|
Heilind Electronics | CONTACT MIL-DTL-5015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM10-597109-22D
|
Interstate Connecting Components | CONTACT MIL-DTL-5015 | 0 |
|
Buy Now |