There are no models available for this part yet.
Overview of 10-597109-3331 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-331 | Coilcraft Inc | Variable Inductor, 0.281uH Min, 0.38uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
PCV-0-333-12L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
10045597-109LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. |
Price & Stock for 10-597109-3331 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMM10-597109-3331
|
Heilind Electronics | CIRCULAR MIL SPEC CONTACTS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMM10-597109-3331
|
Interstate Connecting Components | CIRCULAR MIL SPEC CONTACTS | 0 |
|
Buy Now |