Part Details for 10-602055-15S by Amphenol Industrial Operations
Overview of 10-602055-15S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-G26-02-055 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions. |
Price & Stock for 10-602055-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI10-602055-15S
|
Heilind Electronics | Solder Box Mtg Recept, Blk Zn | Americas - 1 in Stock |
|
$105.4475 / $128.1593 | Buy Now |
DISTI #
AMI10-602055-15S
|
Interstate Connecting Components | Solder Box Mtg Recept, Blk Zn | 3 |
|
$105.4475 / $128.1593 | Buy Now |