Part Details for 10-606014-251 by Amphenol Corporation
Overview of 10-606014-251 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10-606014-251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-606014-251
|
Mouser Electronics | Circular MIL Spec Contacts #12 CRIMP PIN CONTACT RoHS: Compliant | 942 |
|
$3.6600 / $6.3200 | Buy Now |
Part Details for 10-606014-251
10-606014-251 CAD Models
10-606014-251 Part Data Attributes:
|
10-606014-251
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
10-606014-251
Amphenol Corporation
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 10-597109-261 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 12 | |
Terminal Type | CRIMP |