Datasheets
10-606015-351 by:

Connector Accessory,

Part Details for 10-606015-351 by Amphenol Corporation

Overview of 10-606015-351 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XEL6060-152MEB Coilcraft Inc General Purpose Inductor,
XEL6060-152ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
XAL6060-153MEB Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526

Price & Stock for 10-606015-351

Part # Distributor Description Stock Price Buy
DISTI # 654-10-606015-351
Mouser Electronics Circular MIL Spec Contacts GT CON #0 SKT 4 CRIMP BUCKET RoHS: Compliant 0
  • 33 $43.4100
  • 50 $41.9600
  • 100 $39.6500
$39.6500 / $43.4100 Order Now

Part Details for 10-606015-351

10-606015-351 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10-606015-351 Part Data Attributes

10-606015-351 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
10-606015-351 Amphenol Corporation Connector Accessory,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Samacsys Manufacturer Amphenol
Associated Mil-Specs MIL-DTL-5015
Connector Support Type CONNECTOR ACCESSORY
Contact Gender FEMALE
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material COPPER ALLOY
Mating Contacts 10-606014-351
Military Connector Accessory Name CONTACT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Shell Sizes 0
Terminal Type CRIMP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10-606015-351 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10-606015-351 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 10-606015-351 would you like to use for your alert(s)?
  • Please alert me when 10-606015-351 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10-606015-351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10-606015-351 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10-606015-351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10-606015-351.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10-606015-351 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: