Part Details for 10-630911-13F by Amphenol Industrial Operations
Overview of 10-630911-13F by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86309111TEU | Amphenol Communications Solutions | Protect Header 2.5mm Pitch STR,DIP,1x9Pin,Matte TIN,NY66,TAIL=3.4mm,Color-Cream,Halogen Free |
Price & Stock for 10-630911-13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMM10-630911-13F
|
Heilind Electronics | PROTECTIVE CAP C10-630911-13F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM10-630911-13F
|
Interstate Connecting Components | PROTECTIVE CAP C10-630911-13F | 0 |
|
Buy Now |