There are no models available for this part yet.
Overview of 10-660977-326A by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5326ARUZ | Analog Devices | 12-BIT QUAD I2C DAC I.C. | |
DC1326A | Analog Devices | LTC3100EUD Demo Board - 1.5MHz | |
DC2326A-A | Analog Devices | LTC2345-18 Demo Board - Octal, |
Price & Stock for 10-660977-326A by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAO10-660977-326A
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | |||
DISTI #
AAO10-660977-326A
|
Interstate Connecting Components | 1 |
|
Buy Now |