Part Details for 10-6621-30 by Aries Electronics Inc
Overview of 10-6621-30 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9166212MXA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
SLG46621V-SKT | Renesas Electronics Corporation | GreenPAK SLG46621 Development Kit with Socket Adapter | |
iW662-18-SO8 | Renesas Electronics Corporation | Integrated Secondary-Side Synchronous Rectifier Controller and RapidCharge™ Interface IC for Qualcomm® Quick Charge™ 3.0 and 2.0 Applications |
Price & Stock for 10-6621-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-6621-30-ND
|
DigiKey | CONN IC DIP SOCKET 10POS TIN Min Qty: 45 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1989 | Buy Now |
DISTI #
535-10-6621-30
|
Mouser Electronics | IC & Component Sockets INVERTER SOCKETS 10 PINS RoHS: Compliant | 0 |
|
$10.0600 / $12.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$9.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5100 / $9.6700 | Buy Now |
Part Details for 10-6621-30
10-6621-30 CAD Models
10-6621-30 Part Data Attributes
|
10-6621-30
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-6621-30
Aries Electronics Inc
IC Socket, DIP12, 10 Contact(s), 2.54mm Term Pitch, 0.9inch Row Spacing, Solder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.9 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.55 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | P-CUSN | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP12 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 10 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.9 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |