Part Details for 10-6625-51 by Aries Electronics Inc
Overview of 10-6625-51 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
ISL6625AIRZ-T | Renesas Electronics Corporation | Synchronous Rectified Buck MOSFET Drivers | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for 10-6625-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-6625-51-ND
|
DigiKey | CONN HDR DIP FORK 10POS GOLD Min Qty: 46 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0900 | Buy Now |
DISTI #
535-10-6625-51
|
Mouser Electronics | IC & Component Sockets DIP HEADERS 10 PINS SCREW MACHINE CONT RoHS: Compliant | 0 |
|
$8.8000 / $11.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$9.2500 | Buy Now |
Part Details for 10-6625-51
10-6625-51 CAD Models
10-6625-51 Part Data Attributes
|
10-6625-51
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10-6625-51
Aries Electronics Inc
DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | ARIES | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10-6625-51
This table gives cross-reference parts and alternative options found for 10-6625-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-6625-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-6625-50TL | DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, ROHS COMPLIANT | Aries Electronics Inc | 10-6625-51 vs 10-6625-50TL |
10-6625-50 | DIP Connector, 10 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, ROHS COMPLIANT | Aries Electronics Inc | 10-6625-51 vs 10-6625-50 |