Part Details for 10-8109 by GC Electronics
Overview of 10-8109 by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-8109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z581
|
Newark | Thermal Grease, Tube, 1Fl.oz, Dispensing Method:Tube, Volume:1Fl.oz (Us), Weight:-, Product Range:-, Colour:White Rohs Compliant: Yes |Gc Electronics 10-8109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$9.4100 / $12.1800 | Buy Now |
DISTI #
70159792
|
RS | Chemical, Grease, Heatsink Compound, Tube, Wt 1fl.oz.,Zinc Oxide, Temp -40 to 400degF | GC Electronics 10-8109 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1065 |
|
$10.2300 / $12.1800 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube 1 oz. RoHS: Compliant |
875 In Stock |
|
$4.8500 / $7.1900 | Buy Now |
DISTI #
65011679
|
Verical | Thrml Mgmt Access Thermal Grease White 1.8X10e-3Cal/cm.sec.C 1.96X10e15Ohm.cm Tube Min Qty: 10 Package Multiple: 5 | Americas - 870 |
|
$6.4121 / $9.3498 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube 1 oz. RoHS: Compliant |
875 In Stock |
|
$4.8500 / $7.1900 | Buy Now |
DISTI #
388AE044
|
TestEquity LLC | GC Electronics 10-8109 Heat Sink Silicone (Z9) Compound, 1 oz. Tube | 28 |
|
$6.8800 | Buy Now |