Part Details for 10-A by Amphenol Communications Solutions
Overview of 10-A by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
DC898A-A | Analog Devices | LTC3728LCUH - 2V-10A 1.8V@ 10A | |
LTC7825AV#PBF | Analog Devices | 10A monolithic charge pump |
Price & Stock for 10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-A-ND
|
DigiKey | FASTECH 10A RETAINER W/963P Min Qty: 15000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7510 | Buy Now |