Part Details for 10-PF12NMA080SH08-M260F98T by Vincotech
Overview of 10-PF12NMA080SH08-M260F98T by Vincotech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-PF12NMA080SH08-M260F98T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-PF12NMA080SH
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 10-PF12NMA080SH08-M260F98T
10-PF12NMA080SH08-M260F98T CAD Models
10-PF12NMA080SH08-M260F98T Part Data Attributes:
|
10-PF12NMA080SH08-M260F98T
Vincotech
Buy Now
Datasheet
|
Compare Parts:
10-PF12NMA080SH08-M260F98T
Vincotech
Insulated Gate Bipolar Transistor, 77A I(C), 1200V V(BR)CES, N-Channel, MODULE-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VINCOTECH GMBH | |
Package Description | MODULE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 77 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-30 Code | R-XUFM-X20 | |
Number of Elements | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 192 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 355 ns | |
Turn-on Time-Nom (ton) | 93 ns | |
VCEsat-Max | 2.4 V |