Part Details for 10.0002225 by Italtronic srl
Overview of 10.0002225 by Italtronic srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.0002225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2860-10.0002225-ND
|
DigiKey | ITALTRONIC RAILBOX DIN RAIL ENCL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$12.9700 | Buy Now |
DISTI #
IT-10.0002225
|
TME | Enclosure: for DIN rail mounting, Y: 101mm, X: 22.5mm, Z: 119mm Min Qty: 1 | 249 |
|
$7.8400 / $10.4500 | Buy Now |