Part Details for 10.000MHZMJ/20/30/-10+60/18PF/ by Euroquartz Ltd
Overview of 10.000MHZMJ/20/30/-10+60/18PF/ by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10.000MHZMJ/20/30/-10+60/18PF/
10.000MHZMJ/20/30/-10+60/18PF/ CAD Models
10.000MHZMJ/20/30/-10+60/18PF/ Part Data Attributes
|
10.000MHZMJ/20/30/-10+60/18PF/
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
10.000MHZMJ/20/30/-10+60/18PF/
Euroquartz Ltd
Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 10.000MHZMJ/20/30/-10+60/18PF/
This table gives cross-reference parts and alternative options found for 10.000MHZMJ/20/30/-10+60/18PF/. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10.000MHZMJ/20/30/-10+60/18PF/, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10.000MHZMJ/20/30/-20+70/18PF/ | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Euroquartz Ltd | 10.000MHZMJ/20/30/-10+60/18PF/ vs 10.000MHZMJ/20/30/-20+70/18PF/ |