Part Details for 10.01.02.00882 by Schmalz
Overview of 10.01.02.00882 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.01.02.00882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.02.00882
|
TME | Spring plunger, 0÷80°C, Vert.load: 4900N, 1.07N/mm, FSTE-HD Min Qty: 1 | 0 |
|
$125.8800 / $139.8800 | RFQ |