Part Details for 10.01.06.00433 by Schmalz
Overview of 10.01.06.00433 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-336HLF | Amphenol Communications Solutions | BERGSTIK II 100CC SR ST-STRAIGHT | |
10043343-202 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
10043343-202LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 10.01.06.00433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.06.00433
|
TME | Suction cup, 14mm, M5-M, Shore hardness: 45, 0.98cm3, FSG Min Qty: 1 | 0 |
|
$8.4100 / $9.2200 | RFQ |