Part Details for 10.01.06.03410 by Schmalz
Overview of 10.01.06.03410 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-810341000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch | |
86130341014345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130341024345E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 10.01.06.03410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.06.03410
|
TME | Suction cup, 25mm, Shore hardness: 65, 7.6cm3, Lateral force: 9.1N Min Qty: 1 | 0 |
|
$11.8600 / $13.0500 | RFQ |