Part Details for 10.01.06.03513 by Schmalz
Overview of 10.01.06.03513 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-035130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 4.3mm height plug connector. |
Price & Stock for 10.01.06.03513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.06.03513
|
TME | Suction cup, 100x40mm, G1/4 F, Shore hardness: 65, 60.1cm3, SPOB1 Min Qty: 1 | 0 |
|
$54.4700 / $59.8300 | RFQ |