Part Details for 10.01.06.03649 by Schmalz
Overview of 10.01.06.03649 by Schmalz
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.01.06.03649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4643-10.01.06.03649-ND
|
DigiKey | VACUUM CUP FOR FLEXIBLE PACKAGIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
18 In Stock |
|
$35.2520 / $41.0500 | Buy Now |
DISTI #
SMZ.10.01.06.03649
|
TME | Suction cup, 40mm, G1/4 F, Shore hardness: 55, 12.89cm3, 20.4N Min Qty: 1 | 0 |
|
$28.2500 / $31.0900 | RFQ |