Part Details for 10.01.06.03680 by Schmalz
Overview of 10.01.06.03680 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-803680950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 68 position, 2.54mm (0.100in) pitch | |
SiT8008AI-73-33E-103.680000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT9346AE-2BFA33N103.680000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for 10.01.06.03680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.01.06.03680
|
TME | Suction cup, 125mm, G1/2 F, Shore hardness: 60, 191cm3, SAB Min Qty: 1 | 0 |
|
$43.8400 / $48.1300 | RFQ |