Part Details for 10.01.06.04426 by Schmalz
Overview of 10.01.06.04426 by Schmalz
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
68604-426HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
DDR504426008J | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. |
Price & Stock for 10.01.06.04426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4643-10.01.06.04426-ND
|
DigiKey | +BELLOWS SUCTION CUPS (ROUND), SF Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$29.8072 / $34.7100 | Buy Now |
DISTI #
SMZ.10.01.06.04426
|
TME | Suction cup, 40mm, G1/4 F, Shore hardness: 60, 7.5cm3, 8.8N, SFB1 Min Qty: 1 | 0 |
|
$15.7400 / $17.3300 | RFQ |