Part Details for 10.0720+10.1710 by Lapp Group
Overview of 10.0720+10.1710 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-105KL | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 10.0720+10.1710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5084
|
Newark | Rectangular Power Connector, Panel Mount, Epic Hbs Series, Screw, Receptacle, 6, Socket Rohs Compliant: Yes |Epic 10.0720+10.1710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6500 / $28.4700 | Buy Now |