There are no models available for this part yet.
Overview of 100-1024P by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821024PPG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
10127820-1024PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, Wih Pegs. | |
10127820-1024PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel with cap. |
Price & Stock for 100-1024P by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 18 |
|
$3.4540 / $4.7100 | Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 80 |
|
$1.1000 / $1.9600 | Buy Now | ||
CDM Electronics | CONTACT 24-26-28 AWG Min Qty: 100 Package Multiple: 1 | 10559 |
|
$0.9400 / $1.5700 | Buy Now |
CAD Models for 100-1024P by Winchester Interconnect
Part Data Attributes for 100-1024P by Winchester Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Finish Thickness
|
8
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Terminal Length
|
6.4 inch
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
24 AWG
|
Related Parts for 100-1024P
-
2321-4-00-01-00-00-07-0Terminals and Terminal Blocks
-
LSHM-150-01-S-DH-A-S-K-TRHeaders and Edge Type Connectors
-
12040977Combination Line Connectors
-
171-025-203L001D Type Connectors
-
C317C103M5R5TAFixed Capacitors
-
RC0603FR-07383KLFixed Resistors
-
BAV99SH6327Rectifier Diodes
-
ATSAM3U2EA-AUMicrocontrollers
-
LTC6102IDDOther Analog ICs