There are no models available for this part yet.
Overview of 100-681H by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-681HCB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element | |
DA14681-HOMEKIT | Renesas Electronics Corporation | DA14681 HomeKit Development Kit for Apple HAP |
Price & Stock for 100-681H by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
100-681H-ND
|
DigiKey | FIXED IND 680NH 159MA 620 MOHM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.3960 | Buy Now | |
DISTI #
807-100-681H
|
Mouser Electronics | RF Inductors - Leaded .68uH 3% .62ohm Unshielded SMT RF RoHS: Not Compliant | 0 |
|
$95.6600 | Order Now |
CAD Models for 100-681H by API Delevan
Part Data Attributes for 100-681H by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Rectangular
|
Core Material
|
IRON
|
DC Resistance
|
0.62 Ω
|
Inductance-Nom (L)
|
0.68 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Length
|
5.33 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.65 mm
|
Package Length
|
2.54 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.159 A
|
Self Resonance Frequency
|
165 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
SINGLE IN-LINE
|
Terminal Shape
|
FLAT
|
Test Frequency
|
25 MHz
|
Tolerance
|
3%
|
Alternate Parts for 100-681H
This table gives cross-reference parts and alternative options found for 100-681H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100-681H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100R-681H | General Purpose Inductor, 0.68uH, 3%, 1 Element, Iron-Core, 1010, ROHS COMPLIANT | API Delevan | 100-681H vs 100R-681H |