There are no models available for this part yet.
Overview of 100-8191 by Beijer Electronics SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC8191LC4 | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC8191-SX | Analog Devices | Wideband I/Q Mixer | |
HMC8191LC4TR | Analog Devices | 6 GHz to 26.5 GHz, Wideband I/ |
Price & Stock for 100-8191 by Beijer Electronics SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74095685
|
RS | 16 digital output, 24VDC/2A, sink, cage clamp, 18pt removable terminal | Beijer Electronics 100-8191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$903.2300 | RFQ |