Part Details for 100 by Cobham RFMW Solutions
Overview of 100 by Cobham RFMW Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100
100 CAD Models
100 Part Data Attributes
|
100
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
100
Cobham RFMW Solutions
0MHz - 26500MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.5dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.75 |