Part Details for 10000-V by BEVCO Ergonomic Seating
Overview of 10000-V by BEVCO Ergonomic Seating
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10000-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7833
|
Newark | Carrington Heavy Duty Vinyl Chair, Free Floating Back Tilt, Ratcheted Backrest With Lumbar Support, 28" Diameter Heavy Duty Black Nylon Base, Carpet Casters, 19"-22" Seat Height Adj., 500Lb Weight Capacity, 3Yr Warranty *this Product |Bevco 10000-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |