Part Details for 1000060001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000060001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000060001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2825
|
Newark | Blf 5.08Hc/05/90 Sn Bk Bx |Weidmuller 1000060001 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
281-8702-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 72 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$2.9721 | Buy Now |
DISTI #
1000060001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 5 Position Right Angle Box (Alt: 1000060001) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1000060001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/05/90 SN BK BX RoHS: Compliant | 0 |
|
$3.2800 / $4.7400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$2.7100 / $4.1200 | Buy Now |