Part Details for 1000220001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000220001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000220001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2841
|
Newark | Blf 5.08Hc/02/90F Sn Bk Bx |Weidmuller 1000220001 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.8000 | Buy Now |
DISTI #
281-2645-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
121 In Stock |
|
$1.3412 / $3.1100 | Buy Now |
DISTI #
1000220001
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000220001) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1000220001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/02/90F SN BK BX RoHS: Compliant | 0 |
|
$1.4900 / $2.9900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$1.3700 / $1.8100 | Buy Now |