Part Details for 100039-080-958 by Smiths Interconnect
Overview of 100039-080-958 by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89100-039TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 100039-080-958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
818-100039-080-958
|
Mouser Electronics | Contact Probes S-0-B-.5-G S/C Series S .050 CENTER RoHS: Compliant | 43 |
|
$3.9500 / $6.7800 | Buy Now |