Part Details for 1000420001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000420001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000420001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2862
|
Newark | Blf 5.08Hc/03/90Lr Sn Bk Bx |Weidmuller 1000420001 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.1500 | Buy Now |
DISTI #
4381-1000420001-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Box |
285 In Stock |
|
$0.9868 / $4.6100 | Buy Now |
DISTI #
1000420001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 3 Position Right Angle Box (Alt: 1000420001) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1000420001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/03/90LR SN BK BX RoHS: Compliant | 0 |
|
$2.1000 / $4.6000 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$2.0400 / $2.5100 | Buy Now |
DISTI #
80933307
|
Verical | Conn Terminal Block F 3 POS 5.08mm RA Cable Mount 18.5A Box Min Qty: 81 Package Multiple: 1 | Americas - 288 |
|
$1.2167 | Buy Now |