Part Details for 10005-5K25C by Honeywell Sensing and Control
Overview of 10005-5K25C by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch | |
10005639-12328HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch | |
10005639-11207LF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Price & Stock for 10005-5K25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51659093
|
Verical | 10005-5K25C Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 379 |
|
$31.3642 / $132.2072 | Buy Now |