Part Details for 10005042 by Kostal GmbH & Co KG
Overview of 10005042 by Kostal GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10005042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10005042
|
Mouser Electronics | Automotive Connectors PLK 16-35mm 15mm OD Clamp Slv RoHS: Compliant | 0 |
|
$12.5000 | Order Now |
DISTI #
10005042
|
TTI | Automotive Connectors PLK 16-35mm 15mm OD Clamp Slv RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each |
Americas - 1100 In Stock |
|
Buy Now | |
DISTI #
10005042-B
|
TTI | Automotive Connectors PLK 16-35MM2 15MM OD CLAMP SLV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 671 In Stock |
|
Buy Now |