There are no models available for this part yet.
Overview of 10005550 by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10005550 by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 12VDC - 2kV Isolation - 24 Lead SMD RoHS: Compliant | 0 |
|
$19.5300 / $25.8600 | Buy Now |