Part Details for 100057-0037 by Molex
Overview of 100057-0037 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100057-0037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7110
|
Newark | 28 Awg Spc 34 Cond 050 Pitch Blu/Blu Str Rohs Compliant: Yes |Molex 100057-0037 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 | Buy Now |
DISTI #
1000570037
|
Avnet Americas | 28 AWG SPC 34 COND 050 PITCH BLU/BLU STR - Bulk (Alt: 1000570037) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9936 / $10.1328 | Buy Now |
DISTI #
538-F2807S-34-050-55
|
Mouser Electronics | Flat Cables 34C 28AWG FEP RIBBON PRICED PER FT RoHS: Compliant | 1129 |
|
$7.7300 / $12.7800 | Buy Now |
DISTI #
73592233
|
RS | Temp-Flex High-Performance Flat-Ribbon Cable, 34 Circuits, 1 27mm Pitch, 28 AWG | Molex Incorporated 100057-0037 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6700 / $12.7800 | RFQ |
DISTI #
MOL100057-0037
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.4667 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $7.7700 | Buy Now |
Part Details for 100057-0037
100057-0037 CAD Models
100057-0037 Part Data Attributes
|
100057-0037
Molex
Buy Now
|
Compare Parts:
100057-0037
Molex
|
Samacsys Manufacturer | Molex |