Part Details for 100057-0133 by Molex
Overview of 100057-0133 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 100057-0133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7175
|
Newark | 26 Awg Spc Alloy 40 Cond 050 Pitch Blue |Molex 100057-0133 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 | Buy Now |
DISTI #
1000570133
|
Avnet Americas | 26 AWG SPC ALLOY 40 COND 050 PITCH BLUE - Bulk (Alt: 1000570133) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5612 | Buy Now |
DISTI #
538-F26H19S-40-050-5
|
Mouser Electronics | Flat Cables 26AWG SPC ALY 40COND 050 BLU PRICEDPER FT RoHS: Compliant | 0 |
|
$10.4300 | Order Now |
DISTI #
MOL100057-0133
|
Heilind Electronics | 26 AWG SPC ALLOY 40 COND 050 ITCH BLUE | Americas - 0 in Stock |
|
$12.0952 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3000 / $12.5200 | Buy Now |