Part Details for 100057-0134 by Molex
Overview of 100057-0134 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-473KLC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-474KLB | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT |
Price & Stock for 100057-0134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7176
|
Newark | 26 Awg Spc Alloy 50 Cond 050 Pitch Rainb |Molex 100057-0134 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7800 | Buy Now |
DISTI #
1000570134
|
Avnet Americas | 26 AWG SPC ALLOY 50 COND 050 PITCH RAINB - Bulk (Alt: 1000570134) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3419 | Buy Now |
DISTI #
538-100057-0134
|
Mouser Electronics | Flat Cables 26 AWG SPC ALLOY 50COND 050PTCH RAINB RoHS: Compliant | 0 |
|
$16.1900 | Order Now |
DISTI #
MOL100057-0134
|
Heilind Electronics | 26 AWG SPC ALLOY 50 COND 050 PITCH,RAINB,F26H19S-50-050-R | Americas - 0 in Stock |
|
$18.1428 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9500 / $18.7800 | Buy Now |