Part Details for 100057-0165 by Molex
Overview of 100057-0165 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100057-0165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7199
|
Newark | 28 Awg Spc 20 Cond 050 Pitch Rainbow |Molex 100057-0165 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 | Buy Now |
DISTI #
1000570165
|
Avnet Americas | 28 AWG SPC 20 COND 050 PITCH RAINBOW - Bulk (Alt: 1000570165) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2068 / $7.1525 | Buy Now |
DISTI #
538-F2807S-20-050-R
|
Mouser Electronics | Flat Cables 20C 28AWG FEP RIBBON MULTI-COLOR PER FT RoHS: Compliant | 1842 |
|
$5.6200 / $9.4300 | Buy Now |
DISTI #
MOL100057-0165
|
Heilind Electronics | 28 AWG SPC 20 COND 050 PI RAINBOW | Americas - 0 in Stock |
|
$5.9764 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $6.1800 | Buy Now |