Part Details for 100057-0180 by Molex
Overview of 100057-0180 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
RFB1010-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 100057-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7208
|
Newark | 28 Awg Spc 30 Cond 0394 Pitch Bl Bl Strp |Molex 100057-0180 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 | Buy Now |
DISTI #
1000570180
|
Avnet Americas | 28 AWG SPC 30 COND 0394 PITCH BL BL STRP - Bulk (Alt: 1000570180) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5438 | Buy Now |
DISTI #
538-F2807S-30-039455
|
Mouser Electronics | Flat Cables 28AWG SPC 30COND BL BL STRP PRICEDPER FT RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
DISTI #
MOL100057-0180
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.0131 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$6.6700 / $9.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$6.6700 / $9.4500 | Buy Now |