There are no models available for this part yet.
Overview of 100057-0193 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40193BDMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter (Dual Clock With Reset) | |
R7F7010193AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
CD40193BKMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter (Dual Clock With Reset) |
Price & Stock for 100057-0193 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC7220
|
Newark | 28 Awg Spc 40 Cond 1Mm Pitch Bl Bl Strp |Molex 100057-0193 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 | Buy Now | |
DISTI #
1000570193
|
Avnet Americas | 28 AWG SPC 40 COND 1MM PITCH BL BL STRP - Bulk (Alt: 1000570193) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3786 | Buy Now | |
DISTI #
538-F2807S-40-394-55
|
Mouser Electronics | Flat Cables 40C 28AWG FEP RIBBON 1MM PITCH, PER FT RoHS: Compliant | 2284 |
|
$9.0800 / $14.0900 | Buy Now | |
DISTI #
MOL100057-0193
|
Heilind Electronics | 28 AWG SPC 40 COND 1MM PI F2807S-40-0394-55 | Americas - 0 in Stock |
|
$9.3342 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7200 / $9.6600 | Buy Now |
CAD Models for 100057-0193 by Molex
Part Data Attributes for 100057-0193 by Molex
100057-0193
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
100057-0193MolexVS
-