Part Details for 100057-0235 by Molex
Overview of 100057-0235 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 100057-0235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7256
|
Newark | 28 Awg Spc Alloy 20 Cond 050 Pitch Blue |Molex 100057-0235 RoHS: Not Compliant Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 | Buy Now |
DISTI #
1000570235
|
Avnet Americas | 28 AWG SPC ALLOY 20 COND 050 PITCH BLUE - Bulk (Alt: 1000570235) RoHS: Compliant Min Qty: 2550 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7807 | Buy Now |
DISTI #
538-F28H19S-20-050-5
|
Mouser Electronics | Flat Cables 20C 28AWG FEP RIBBON HGH FLEX PER FT BLU RoHS: Compliant | 347 |
|
$5.6800 / $9.5400 | Buy Now |
DISTI #
MOL100057-0235
|
Heilind Electronics | 28 AWG SPC ALLOY 20 COND 050 ITCH BLUE | Americas - 0 in Stock |
|
$6.0477 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $6.2700 | Buy Now |
Part Details for 100057-0235
100057-0235 CAD Models
100057-0235 Part Data Attributes
|
100057-0235
Molex
Buy Now
|
Compare Parts:
100057-0235
Molex
|
Samacsys Manufacturer | Molex |