Part Details for 100057-0236 by Molex
Overview of 100057-0236 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0236DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET, WPAK(3F), /Embossed Tape | |
M50236HP | Renesas Electronics Corporation | ICs for Camera | |
70236-108LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 100057-0236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7257
|
Newark | 28 Awg Spc Alloy 20 Cond 050 Pitch Nat |Molex 100057-0236 RoHS: Not Compliant Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 | Buy Now |
DISTI #
1000570236
|
Avnet Americas | 28 AWG SPC ALLOY 20 COND 050 PITCH NAT - Bulk (Alt: 1000570236) RoHS: Compliant Min Qty: 2550 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7807 | Buy Now |
DISTI #
538-F28H19S-20-050-N
|
Mouser Electronics | Flat Cables 20C 28AWG FEP RIBBON HGH FLEX PER FT NAT RoHS: Compliant | 197 |
|
$5.6800 / $9.5500 | Buy Now |
DISTI #
MOL100057-0236
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.0477 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $6.2700 | Buy Now |
Part Details for 100057-0236
100057-0236 CAD Models
100057-0236 Part Data Attributes
|
100057-0236
Molex
Buy Now
|
Compare Parts:
100057-0236
Molex
|
Samacsys Manufacturer | Molex |