Part Details for 100057-0267 by Molex
Overview of 100057-0267 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100057-0267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7288
|
Newark | 30 Awg Spc 6 Cond 025 Pitch Bl Stripe |Molex 100057-0267 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
1000570267
|
Avnet Americas | 30 AWG SPC 6 COND 025 PITCH BL STRIPE - Bulk (Alt: 1000570267) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0789 / $1.3675 | Buy Now |
DISTI #
538-F3001S-6-025-85
|
Mouser Electronics | Flat Cables 6C 30AWG FEP RIBBON SOLID, PRICED PER FT RoHS: Compliant | 2082 |
|
$1.0400 / $1.6600 | Buy Now |
DISTI #
MOL100057-0267
|
Heilind Electronics | 30 AWG SPC 6 COND 025 PITCH B STRIPE | Americas - 0 in Stock |
|
$0.9415 / $1.0355 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
65693933
|
Verical | 30 AWG SPC 6 CONDUCTOR 025 PITCH BL STRIPE Min Qty: 55 Package Multiple: 1 | Americas - 2000 |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
1000570267
|
Avnet Americas | 30 AWG SPC 6 COND 025 PITCH BL STRIPE - Bulk (Alt: 1000570267) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0789 / $1.3675 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.8400 / $1.1000 | Buy Now |
Part Details for 100057-0267
100057-0267 CAD Models
100057-0267 Part Data Attributes:
|
100057-0267
Molex
Buy Now
|
Compare Parts:
100057-0267
Molex
|
Samacsys Manufacturer | Molex |