Part Details for 100057-0268 by Molex
Overview of 100057-0268 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100057-0268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7289
|
Newark | 30 Awg Solid 68C .025 Pitch Fep |Molex 100057-0268 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 | Buy Now |
DISTI #
1000570268
|
Avnet Americas | 30 AWG Solid 68cond F3001S-68-025-85 - Bulk (Alt: 1000570268) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-F3001S-68-025-85
|
Mouser Electronics | Flat Cables 68C 30AWG FEP RIBBON SOLID, PRICED PER FT RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7800 / $7.5100 | Buy Now |