Part Details for 100057-0340 by Molex
Overview of 100057-0340 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0009C03402BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
603-40-48JA4I8 | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 100057-0340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000570340
|
Avnet Americas | 26 AWG BC 26 COND 050 PITCH GRAY - Bulk (Alt: 1000570340) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |